395-044-560-201

Heilind Number:EDA395-044-560-201
Manufacturer:EDAC
Manufacturer Number:395-044-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 44 positions with two rows, offering optimal versatility for your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The black color adds a sleek touch to your setup, while the straight mount orientation and .1-inch pitch streamline installation. With an operating temperature range of -40 to 105°C, this connector guarantees stable performance in diverse environments. Trust in our top-quality connector to enhance the efficiency and durability of your electronic projects.