395-044-560-202

Heilind Number:EDA395-044-560-202
Manufacturer:EDAC
Manufacturer Number:395-044-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-202

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board Card Edge Connector. Designed for optimal performance, it features 44 positions for seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts guarantee reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation allows for easy installation, making it a must-have component for your electronic projects. Elevate your connectivity with this high-quality PCB connector.