395-044-560-204

Heilind Number:EDA395-044-560-204
Manufacturer:EDAC
Manufacturer Number:395-044-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-204

Detailed Description

Enhance the connectivity of your PCB with this high-performance Card Edge Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a classic black hue, this connector ensures secure and reliable connections. With two rows of 44 copper alloy contact positions, it offers ample space for seamless data transmission. The .1-inch pitch and .2-inch row spacing enable easy and precise alignment on your board. Designed for straight mount orientation, it facilitates effortless installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your connectivity with this essential component.