395-044-560-208

Heilind Number:EDA395-044-560-208
Manufacturer:EDAC
Manufacturer Number:395-044-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 44-position board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in all environments. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. With a straight mount orientation, it offers easy installation for streamlined assembly processes. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and precision engineering to meet your connectivity needs with excellence.