395-044-560-288

Heilind Number:EDA395-044-560-288
Manufacturer:EDAC
Manufacturer Number:395-044-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-288

Detailed Description

Enhance your PCB connectivity with this reliable and versatile Board to Board PCB Connector. Featuring a sleek black design, this connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and longevity. With two rows and a total of 44 positions, it offers ample space for secure and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in need of high-performance components or a DIY enthusiast looking to elevate your projects, this Card Edge Connector is a must-have in your toolkit. Upgrade your connectivity solutions today with this essential connector.