395-044-560-502

Heilind Number:EDA395-044-560-502
Manufacturer:EDAC
Manufacturer Number:395-044-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features 44 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in all applications. With a compact pitch of .1 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Upgrade your setup with this black connector, meeting industry standards for quality and efficiency.