395-044-560-503

Heilind Number:EDA395-044-560-503
Manufacturer:EDAC
Manufacturer Number:395-044-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-503

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board-to-Board Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration on your circuit boards. The copper alloy contact material guarantees efficient power delivery, rated at 3A. Featuring 44 positions across 2 rows, it facilitates complex interconnections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate the functionality of your electronic devices with this essential component.