395-044-560-504

Heilind Number:EDA395-044-560-504
Manufacturer:EDAC
Manufacturer Number:395-044-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-504

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 44 positions each, it offers ample connectivity for your devices. The contact material is crafted from Copper Alloy, guaranteeing seamless conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether for personal or professional use, this connector is a must-have for seamless data transfer and power distribution.