395-044-560-512

Heilind Number:EDA395-044-560-512
Manufacturer:EDAC
Manufacturer Number:395-044-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-512

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 44 contact positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee reliable signal transmission, even in demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is versatile and dependable. Its straight mount orientation and a pitch of .1 inch make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Perfect for a wide range of applications, from consumer electronics to automotive systems, this connector is a vital component for any project requiring secure board-to-board connections. Trust in its quality and performance to take your designs to the next level.