395-044-560-578

Heilind Number:EDA395-044-560-578
Manufacturer:EDAC
Manufacturer Number:395-044-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-578

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-to-Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in operation. With two rows and 44 positions, it offers ample room for seamless PCB integration. Crafted with precision, the copper alloy contacts guarantee reliable data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Designed for straight mount orientation, this connector is a perfect choice for your connectivity needs. Elevate your electronic projects with this essential component.