395-044-560-588

Heilind Number:EDA395-044-560-588
Manufacturer:EDAC
Manufacturer Number:395-044-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-588

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board PCB Connector. Featuring 44 positions across 2 rows and a pitch of .1 inches, it ensures seamless signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts guarantee reliability in various applications. With a straight mount orientation and a row spacing of .2 inches, it offers easy and secure installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your electronic projects with this essential connector.