395-044-560-858

Heilind Number:EDA395-044-560-858
Manufacturer:EDAC
Manufacturer Number:395-044-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-858

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 44 positions, it offers ample room for secure and efficient data transmission. The copper alloy contacts and a pitch of .1 inches guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.