395-044-560-888

Heilind Number:EDA395-044-560-888
Manufacturer:EDAC
Manufacturer Number:395-044-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-560-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-560-888

Detailed Description

Enhance connectivity with this high-quality Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek Black finish, it effortlessly merges with any setup. Its 44 positions and 2 rows offer ample space for multiple connections, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's a versatile solution for various applications. The straight mount orientation simplifies installation, making it a must-have component in your connectivity arsenal. Perfect for use in industrial, commercial, or residential settings, this Card Edge Connector elevates the efficiency of your electronic devices.