395-045-520-102

Heilind Number:EDA395-045-520-102
Manufacturer:EDAC
Manufacturer Number:395-045-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-520-102

Detailed Description

Enhance your circuit board connectivity with this high-performance 45-position Card Edge Connector. Designed for seamless integration, it features a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability in demanding environments, while the copper alloy contacts offer superior conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, its straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connections.