395-045-520-104

Heilind Number:EDA395-045-520-104
Manufacturer:EDAC
Manufacturer Number:395-045-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-520-104

Detailed Description

Enhance connectivity within your circuit board with our 45-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and straight mount orientation, it allows for easy and secure PCB-to-PCB connections. Operating efficiently in a wide temperature range of -40 to 105 °C, it ensures reliable performance in various environments. Upgrade your electronics assembly with this essential component, perfect for high-speed data transmission and power delivery.