395-045-520-108

Heilind Number:EDA395-045-520-108
Manufacturer:EDAC
Manufacturer Number:395-045-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-520-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this black connector features 45 positions with a single row layout and a standard pitch of .1 inches. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, it guarantees seamless functionality even in harsh environments. Its straight mount orientation and compact design make it easy to integrate into your system, perfect for a variety of applications. Upgrade your PCB assembly with this high-quality connector for efficient and secure board-to-board connections.