395-045-520-112

Heilind Number:EDA395-045-520-112
Manufacturer:EDAC
Manufacturer Number:395-045-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-520-112

Detailed Description

Efficiently link your PCBs with our Board To Board Card Edge Connector, designed for seamless connectivity. With 45 positions and a 1-row layout, it offers optimal space-saving benefits for your electronic assemblies. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial environments. Its straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, allows for easy and secure installation. Trust in its 3A amperage and quality construction to meet your connectivity needs with precision.