395-045-520-403

Heilind Number:EDA395-045-520-403
Manufacturer:EDAC
Manufacturer Number:395-045-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-520-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row of 45 copper alloy contacts, ensuring reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in diverse operating environments, with an impressive temperature range of -40 to 105 °C. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its black housing adds a sleek touch to your setup. Elevate your electronic projects with this essential component, perfect for professionals and enthusiasts alike.