395-045-520-407

Heilind Number:EDA395-045-520-407
Manufacturer:EDAC
Manufacturer Number:395-045-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-520-407

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row with 45 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in any application. Featuring a 3A amperage and a .1-inch pitch, it offers optimal power and signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for diverse environmental conditions. Elevate your electronics with this essential component.