395-045-520-488

Heilind Number:EDA395-045-520-488
Manufacturer:EDAC
Manufacturer Number:395-045-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-520-488

Detailed Description

Enhance connectivity within your electronic setups with our cutting-edge Black Board To Board PCB Connector. Engineered for optimal performance, this essential component features 45 positions for seamless data transmission, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. Crafted with precision, the connector boasts Copper Alloy contacts and a .1-inch pitch, guaranteeing secure and efficient connections. With a straight mount orientation, it facilitates hassle-free installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Elevate your PCB assembly with this top-tier connector, designed to meet the highest industry standards.