395-045-520-602

Heilind Number:EDA395-045-520-602
Manufacturer:EDAC
Manufacturer Number:395-045-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-520-602

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions with a single row layout, allowing for efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal integrity. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a straight mount orientation, installation is hassle-free. Plus, the copper alloy contact material offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic systems with this essential connector for enhanced performance and connectivity.