395-045-520-607

Heilind Number:EDA395-045-520-607
Manufacturer:EDAC
Manufacturer Number:395-045-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-520-607

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. Featuring a single row design with 45 positions and a pitch of .1 inches, it allows for seamless integration into your electronic setup. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments, making it an essential component for any project. Upgrade your connectivity solutions today with this high-quality connector.