395-045-520-678

Heilind Number:EDA395-045-520-678
Manufacturer:EDAC
Manufacturer Number:395-045-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-520-678

Detailed Description

Enhance your electronics projects with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 45 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.