395-045-520-688

Heilind Number:EDA395-045-520-688
Manufacturer:EDAC
Manufacturer Number:395-045-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-520-688

Detailed Description

Elevate your PCB connectivity with our sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, perfect for streamlined connections. With 45 positions and a pitch of .1 inch, it offers ample room for secure and efficient board-to-board linking. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and optimal performance even in extreme operating conditions, with an impressive temperature range of -40 to 105 °C. Take your circuitry to the next level with this essential component.