395-045-521-102

Heilind Number:EDA395-045-521-102
Manufacturer:EDAC
Manufacturer Number:395-045-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-102

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. Designed for seamless integration, it offers 45 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mounting on your board. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in a wide temperature range of -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity with this essential component.