395-045-521-107

Heilind Number:EDA395-045-521-107
Manufacturer:EDAC
Manufacturer Number:395-045-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-107

Detailed Description

Enhance connectivity within your electronic devices with our 45-position Board-to-Board PCB Connector. Designed for efficient signal transmission, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing for robust performance. With a low 3 A amperage, it ensures safe power delivery while its Copper Alloy contacts guarantee reliable connectivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in its straight mount orientation for easy installation, making it a must-have component for your electronic projects.