395-045-521-108

Heilind Number:EDA395-045-521-108
Manufacturer:EDAC
Manufacturer Number:395-045-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless board-to-board integration, it features 45 positions in a single row with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable and efficient power transmission. With a straight mount orientation and compact .2-inch row spacing, it offers versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.