395-045-521-158

Heilind Number:EDA395-045-521-158
Manufacturer:EDAC
Manufacturer Number:395-045-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-158

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Crafted with precision, it features 45 positions arranged in a single row, ensuring seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its Copper Alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.