395-045-521-402

Heilind Number:EDA395-045-521-402
Manufacturer:EDAC
Manufacturer Number:395-045-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-402

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row with 45 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance in extreme conditions, with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections for your electronic devices. Upgrade your systems with this essential component, a must-have for any electronics project.