395-045-521-403

Heilind Number:EDA395-045-521-403
Manufacturer:EDAC
Manufacturer Number:395-045-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for precision, it boasts 45 positions with a single row layout, ensuring seamless data transfer. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Its black UL 94V-0 Thermoplastic Polyester housing offers exceptional stability while maintaining a sleek aesthetic. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for optimal efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic systems with this essential component for seamless board-to-board connections.