395-045-521-404

Heilind Number:EDA395-045-521-404
Manufacturer:EDAC
Manufacturer Number:395-045-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-404

Detailed Description

Enhance connectivity in your PCB designs with this 45-position Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The straight mount orientation and .1 inch pitch make it easy to integrate seamlessly into your circuitry, while the copper alloy contact material guarantees efficient power transmission. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal functionality and performance.