395-045-521-407

Heilind Number:EDA395-045-521-407
Manufacturer:EDAC
Manufacturer Number:395-045-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-407

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With 45 positions and a single row configuration, this connector ensures efficient data transmission and power delivery. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability even in demanding environments. The black color and straight mount orientation make it versatile for various PCB assembly applications. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both consumer and industrial electronics. Trust in its exceptional quality for seamless connectivity in your electronic designs.