395-045-521-412

Heilind Number:EDA395-045-521-412
Manufacturer:EDAC
Manufacturer Number:395-045-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-412

Detailed Description

Enhance connectivity within your circuit with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 45 positions, ensuring reliable signal transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting stability even in demanding environments. Each contact is made from robust Copper Alloy, providing efficient power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component, offering both quality and performance.