395-045-521-458

Heilind Number:EDA395-045-521-458
Manufacturer:EDAC
Manufacturer Number:395-045-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery at an amperage of 3A. Featuring a single row layout with 45 copper alloy contact positions, it guarantees seamless data transmission with a pitch of .1 inches. The .2-inch row spacing and straight mount orientation offer convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your electronics assembly with this essential component.