395-045-521-602

Heilind Number:EDA395-045-521-602
Manufacturer:EDAC
Manufacturer Number:395-045-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, it features 45 positions in a single row, with a precise pitch of .1 inches and row spacing of .2 inches. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent protection and reliability. Crafted with copper alloy contacts, it ensures seamless conductivity and long-lasting performance. With a straight mount orientation, installation is smooth and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.