395-045-521-603

Heilind Number:EDA395-045-521-603
Manufacturer:EDAC
Manufacturer Number:395-045-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 45 positions in a single row, allowing seamless integration for your electronic devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With a low amperage of 3A and copper alloy contact material, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing offer secure and stable connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for seamless, high-quality performance in your PCB applications.