395-045-521-604

Heilind Number:EDA395-045-521-604
Manufacturer:EDAC
Manufacturer Number:395-045-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-604

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Board To Board Card Edge Connector. Featuring 45 positions in a single row and a pitch of .1 inches, it ensures precise and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity solutions with this essential component.