395-045-521-612

Heilind Number:EDA395-045-521-612
Manufacturer:EDAC
Manufacturer Number:395-045-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-612

Detailed Description

Enhance connectivity within your electronic devices with this straight-mount card edge connector. Featuring 45 positions in a single row, it ensures efficient and reliable data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees durability and excellent performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this black-colored connector, ideal for a range of applications in industries such as telecommunications, computing, and more.