395-045-521-658

Heilind Number:EDA395-045-521-658
Manufacturer:EDAC
Manufacturer Number:395-045-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-521-658

Detailed Description

Upgrade your connectivity with our Black Board To Board PCB Connector, designed for seamless integration in your electronic setups. This high-performance connector boasts a robust housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring durability and safety in any environment. With a single row configuration and a pitch of .1 inches, it offers precise and secure connections. The 45 copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Elevate your PCB connectivity with this essential component.