395-045-523-102

Heilind Number:EDA395-045-523-102
Manufacturer:EDAC
Manufacturer Number:395-045-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in any setting. The copper alloy contacts and 1-row configuration with 45 positions guarantee seamless signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inches, it facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your connectivity solution with this top-of-the-line connector.