395-045-523-403

Heilind Number:EDA395-045-523-403
Manufacturer:EDAC
Manufacturer Number:395-045-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-523-403

Detailed Description

Elevate your PCB connectivity with this cutting-edge black Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 45 positions, ideal for high-density applications. Crafted with top-grade UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential connector for enhanced productivity and efficiency.