395-045-523-412

Heilind Number:EDA395-045-523-412
Manufacturer:EDAC
Manufacturer Number:395-045-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-523-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 45 positions, allowing for efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for various applications. Upgrade your setup with this high-quality connector for optimal connectivity and performance.