395-045-524-404

Heilind Number:EDA395-045-524-404
Manufacturer:EDAC
Manufacturer Number:395-045-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-524-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission with an amperage of 3 A. The 45-position connector features copper alloy contacts for optimal conductivity, while its straight mount orientation and .1-inch pitch facilitate seamless PCB integration. Designed for efficiency, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, a must-have in any electronic technician's toolkit.