395-045-524-488

Heilind Number:EDA395-045-524-488
Manufacturer:EDAC
Manufacturer Number:395-045-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-524-488

Detailed Description

Upgrade your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row with a .1-inch pitch, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and reliable performance. The straight mount orientation and compact design make it perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for seamless and secure card edge connections in your electronic projects.