395-045-525-101

Heilind Number:EDA395-045-525-101
Manufacturer:EDAC
Manufacturer Number:395-045-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-525-101

Detailed Description

Introducing the 395-045-525-101, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Engineered for precision and durability, this connector features 45 positions in a single row, ensuring efficient signal transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees a professional appearance but also offers superior heat resistance. Constructed with copper alloy contacts, this connector provides optimal conductivity for uninterrupted data transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on the PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust the 395-045-525-101 for all your board-to-board connection needs, delivering exceptional performance with every use.