395-045-525-102

Heilind Number:EDA395-045-525-102
Manufacturer:EDAC
Manufacturer Number:395-045-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-525-102

Detailed Description

Introducing our Black Board To Board PCB Connector, a high-performance solution designed for seamless and reliable connectivity in electronic devices. Engineered with precision, this connector features 45 positions in a single row, spaced at a pitch of .1 inches with .2 inches row spacing, allowing for efficient data transmission on printed circuit boards. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contact material, this connector guarantees optimal conductivity. Its straight mount orientation facilitates easy installation and a secure connection. Trust in the quality and efficiency of our Card Edge Connector to meet your electronic connectivity needs with precision and reliability.