395-045-525-104

Heilind Number:EDA395-045-525-104
Manufacturer:EDAC
Manufacturer Number:395-045-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-525-104

Detailed Description

Introducing our 395-045-525-104 black Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector features a single row with 45 positions, allowing for streamlined connectivity in any electronic application. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating in a wide temperature range from -40 to 105 °C, it is ideal for use in diverse environments. Trust in the superior quality and functionality of this connector for all your PCB integration needs.