395-045-525-107

Heilind Number:EDA395-045-525-107
Manufacturer:EDAC
Manufacturer Number:395-045-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-525-107

Detailed Description

Introducing our 395-045-525-107 Card Edge Connector, designed for seamless board-to-board PCB connectivity. This high-performance connector features 45 positions in a single row, perfect for compact applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Trust in its quality and performance for your PCB connectivity needs.