395-045-525-108

Heilind Number:EDA395-045-525-108
Manufacturer:EDAC
Manufacturer Number:395-045-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-525-108

Detailed Description

Introducing our 395-045-525-108 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. With a sleek design and durable construction, this connector is engineered for reliability in even the most demanding environments. Featuring 45 positions and a pitch of .1 inches, it offers optimal connectivity for your electronic components. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and compliance with industry standards. Made with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and compact size make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic assemblies with the 395-045-525-108 and experience seamless connectivity like never before. Welcome to the next level of performance.