395-045-525-403

Heilind Number:EDA395-045-525-403
Manufacturer:EDAC
Manufacturer Number:395-045-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-525-403

Detailed Description

Introducing our high-performance 395-045-525-403 Black Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With a precise pitch of .1 inches and a single row layout featuring 45 positions, this connector ensures optimal signal transmission and data transfer efficiency. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh operating environments, with an impressive amperage rating of 3A. The straight mount orientation and compact design make it easy to integrate into your PCB assembly. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile and essential component for demanding electronic systems. Trust in its quality and precision engineering for seamless connectivity in your next project.